Dormer R96020.0 Drill Accessory Stainless Steel, Carbide 14.1 mm
- RS-stocknr.:
- 813-0667
- Fabrikantnummer:
- R96020.0
- Fabrikant:
- Dormer
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 137,73
(excl. BTW)
€ 166,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 137,73 |
*prijsindicatie
- RS-stocknr.:
- 813-0667
- Fabrikantnummer:
- R96020.0
- Fabrikant:
- Dormer
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
| Merk | Dormer | |
| Product Type | Drill Accessory | |
| Overall Length | 14.1mm | |
| Material | Stainless Steel, Carbide | |
| Alles selecteren | ||
|---|---|---|
Merk Dormer | ||
Product Type Drill Accessory | ||
Overall Length 14.1mm | ||
Material Stainless Steel, Carbide | ||
Vrijgesteld
- Land van herkomst:
- JP
Solid Carbide Ti-Phon Replaceable Head (R960)
Professional quality replaceable carbide heads for use with Dormers H853 and H855 Hydra range of drill bodies. Ti-phon coated for increased strength and reduced build up when drilling softer materials and excellent, consistent performance in harder materials such as stainless steel. Heads can quickly be changed without removing the body from the machine resulting in minimum downtime.
R960 drill heads specifically designed for outstanding performance in cast iron and stainless steels
Tough micrograin carbide construction
Self centering 140 split point
Coolant feed holes precisely aligned with body for precision control
Excellent chip evacuation
Dormer Hydra
Gerelateerde Links
- Dormer R96020.5 Drill Accessory Carbide, Stainless Steel 14.1 mm
- Dormer P844 Series Drill Bit, 3 mm Solid Carbide
- Dormer P843 Series Drill Bit, 6 mm Solid Carbide
- Dormer P844 Series Drill Bit, 6 mm Solid Carbide
- Dormer P844 Series Drill Bit, 8 mm Solid Carbide
- Starrett 32 mm Diameter Carbide Tip Drill Bit for Aluminium Stainless Steel Copper
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall