- RS-stocknr.:
- 270-5954
- Fabrikantnummer:
- 10863840600
- Fabrikant:
- Tivoly
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 4,45
(excl. BTW)
€ 5,38
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4,45 |
- RS-stocknr.:
- 270-5954
- Fabrikantnummer:
- 10863840600
- Fabrikant:
- Tivoly
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Tivoly 3 point wood drill bit is high performance precise drill bit for all types of wood, thanks to its 3 point fluting and high clearance fluting.
Especially for hard and soft woods
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Contents
1 piece per blister pack
Specificaties
Kenmerk | Waarde |
---|---|
Series | 1086384 |
Material | Carbon Steel |
Diameter | 6mm |
Overall Length | 93 mm |