- RS-stocknr.:
- 270-6068
- Fabrikantnummer:
- 11454110920
- Fabrikant:
- Tivoly
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 12,07
(excl. BTW)
€ 14,60
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 12,07 |
- RS-stocknr.:
- 270-6068
- Fabrikantnummer:
- 11454110920
- Fabrikant:
- Tivoly
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 9.2 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 9.2 mm
Contents
5 pieces per pocket
Specificaties
Kenmerk | Waarde |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 9.2mm |
Point Angle | 135° |
Overall Length | 125 mm |