Subtotaal (1 eenheid)*
€ 2.225,93
(excl. BTW)
€ 2.693,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.225,93 |
*prijsindicatie
- RS-stocknr.:
- 172-654
- Fabrikantnummer:
- D25981K-QS
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Motor Type | Electrical | |
| Handle Type | In-Line | |
| Overall Length | 521mm | |
| Speed | 2900rpm | |
| Standards/Approvals | No | |
| Overall Height | 293mm | |
| Weight | 7.4kg | |
| Power Rating | 1.35kW | |
| Overall Width | 112mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Corded | ||
Motor Type Electrical | ||
Handle Type In-Line | ||
Overall Length 521mm | ||
Speed 2900rpm | ||
Standards/Approvals No | ||
Overall Height 293mm | ||
Weight 7.4kg | ||
Power Rating 1.35kW | ||
Overall Width 112mm | ||
Vrijgesteld
- Land van herkomst:
- IT
The DeWALT 28mm Hex Demolition Hammer is designed for extreme durability and excellent breaking performance. With a powerful 2100 Watt motor, it delivers outstanding efficiency and safety features such as Active Vibration Control for comfortable use. The optimized motor and hammer mechanism ensure top performance in the market.
Large Oversize Mechanism for extreme durability and excellent breaking performance
2100 Watt motor for outstanding efficiency and durability
Active Vibration Control for safer and more comfortable use
Suspended Handle System absorbs rebound for lowest vibration on the market
Optimized motor and hammer mechanism deliver best performance