DeWALT Keyless Drill Driver 12 V
- RS-stocknr.:
- 173-011
- Fabrikantnummer:
- DCD701N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 116,53
(excl. BTW)
€ 141,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 116,53 |
*prijsindicatie
- RS-stocknr.:
- 173-011
- Fabrikantnummer:
- DCD701N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Battery Capacity | 2Ah | |
| Overall Length | 414mm | |
| Chuck Type | Keyless | |
| Weight | 4.2kg | |
| Standards/Approvals | No | |
| Overall Height | 172mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Battery Capacity 2Ah | ||
Overall Length 414mm | ||
Chuck Type Keyless | ||
Weight 4.2kg | ||
Standards/Approvals No | ||
Overall Height 172mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT 12V XR Brushless Sub-Compact Drill Driver is a powerful and versatile tool that offers 15% more runtime than previous generations, making it the perfect choice for all your drilling needs. With a lightweight design of only 0.9kg, this drill driver is highly portable and easy to use, featuring a bright LED light for enhanced visibility in low light conditions. It is also 33mm shorter than its predecessors, providing added convenience for users.
Efficient brushless motor for increased runtime
Bright LED light on tool foot for high visibility
Compact and lightweight design for portability
Battery chemistry Li-Ion for long-lasting power
Battery voltage 12V for reliable performance
Max. Drilling Capacity (Wood) 20mm for versatile use
Gerelateerde Links
- DeWALT Keyless Cordless 18 V
- DeWALT XR Keyless Cordless 54 V 13 mm 725rpm
- DeWALT XR XRP Keyless 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT DCD708 Keyless 340 W Cordless 18 V 1.5 → 13 mm 65 Nm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- DeWALT XJ Cordless 54 V