DeWALT SDS Plus 12V Cordless
- RS-stocknr.:
- 173-106
- Fabrikantnummer:
- DCH072N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 297,01
(excl. BTW)
€ 359,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 297,01 |
*prijsindicatie
- RS-stocknr.:
- 173-106
- Fabrikantnummer:
- DCH072N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill | |
| Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Brushless | |
| Chuck Type | SDS Plus | |
| Speed | 910rpm | |
| Standards/Approvals | No | |
| Weight | 1.9kg | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill | ||
Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Brushless | ||
Chuck Type SDS Plus | ||
Speed 910rpm | ||
Standards/Approvals No | ||
Weight 1.9kg | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Hammer Drill is a 12V XR Brushless Ultra Compact tool designed for efficient drilling into concrete, brick, and masonry. With impressive features like a brushless motor for improved runtime and durability, ergonomic design for comfort during extended use, and a bright LED light for better visibility, this hammer drill is a must-have for any DIY enthusiast or professional tradesperson.
12V XR power tool battery platform for extra long run time
Brushless motor provides improved runtime and durability
Compact, lightweight, and ergonomic design for improved comfort
Bright white LED with delay feature improves visibility
1.1J of impact energy, ideal for drilling anchors and fixing holes
No load speed of 910 rpm for efficient drilling
Gerelateerde Links
- DeWALT SDS Plus 18V Cordless
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH SDS Plus 12V Cordless
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT DCH SDS Cordless 54 V 1060rpm