Bosch GBH 18V-28 D SDS 18V Cordless
- RS-stocknr.:
- 356-723
- Fabrikantnummer:
- 0611919003
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 420,42
(excl. BTW)
€ 508,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 420,42 |
*prijsindicatie
- RS-stocknr.:
- 356-723
- Fabrikantnummer:
- 0611919003
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | D-Handle | |
| Series | GBH 18V-28 D | |
| Chuck Type | SDS | |
| Speed | 950rpm | |
| Weight | 3kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Rotary Hammer Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type D-Handle | ||
Series GBH 18V-28 D | ||
Chuck Type SDS | ||
Speed 950rpm | ||
Weight 3kg | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Bosch Powerhouse in the D-handle rotary hammer class, it delivers powerful performance, even stronger than the corded GBH 2-28, with its brushless motor, providing 3.4 J of impact energy and an optimised power-to-weight ratio of 1.1 J/kg. For highly convenient, dustless drilling, the additional and extremely lightweight GDE 28 D Professional dust extractor, that features a filter cleaning mechanism for constant suction power, can be easily attached. Additionally the GBH 18V-28 DC offers Vibration Control and KickBack Control, which senses sudden loss of tool control. In case of e.g. a jammed drill bit, it instantly shuts the rotary hammer down in order to minimise hand and arm injuries. This rotary hammer is perfect for hammer drilling in concrete, stone and masonry and thanks to its D-handle design ideal for vertical and downward drilling.
18V batteries and chargers
Compatible with auxiliary handle
Gerelateerde Links
- Bosch GBH 18V-22 SDS 18V Cordless
- Bosch GBH SDS Plus 18V Cordless
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch GBH SDS 18V Cordless, Type G - British 3-Pin
- Bosch GBH 18V-34 CF SDS Plus Cordless 18 V 500rpm
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Bosch GBH 18V-45 C SDS Plus Cordless 18 V 305rpm
- Bosch GBH SDS Plus 18V Cordless 13 mm, Type G - British 3-Pin