Flex PD SDS Cordless Drill Driver 18 V 1.5 to 13 mm 75 Nm
- RS-stocknr.:
- 459-817
- Fabrikantnummer:
- 516171
- Fabrikant:
- Flex
Subtotaal (1 eenheid)*
€ 289,00
(excl. BTW)
€ 349,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 289,00 |
*prijsindicatie
- RS-stocknr.:
- 459-817
- Fabrikantnummer:
- 516171
- Fabrikant:
- Flex
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
| Merk | Flex | |
| Product Type | Cordless Drill Driver | |
| Torque Rating | 75Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushless | |
| Series | PD | |
| Chuck Size | 1.5 to 13mm | |
| Overall Length | 75mm | |
| Chuck Type | SDS | |
| Weight | 1.6kg | |
| Standards/Approvals | RoHS | |
| Overall Height | 201mm | |
| Overall Width | 212mm | |
| Alles selecteren | ||
|---|---|---|
Merk Flex | ||
Product Type Cordless Drill Driver | ||
Torque Rating 75Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushless | ||
Series PD | ||
Chuck Size 1.5 to 13mm | ||
Overall Length 75mm | ||
Chuck Type SDS | ||
Weight 1.6kg | ||
Standards/Approvals RoHS | ||
Overall Height 201mm | ||
Overall Width 212mm | ||
- Land van herkomst:
- CN
The FLEX FEMA 2 Speed Cordless Percussion Drill is a high performance tool designed for durability and efficiency. It features an Electronic Management System that protects the machine, extends its service life, and enhances overall efficiency. The brushless motor provides greater performance and a longer lifespan, while the accelerator trigger with a lock off switch ensures safe operation. Equipped with an electronic quick acting brake, the drill allows for fast stopping, and the robust gearbox housing made of die cast aluminium ensures durability.
Ergonomically designed
Non slip and soft grip handle
Integrated LED lamp with persistence function
LED battery capacity display
Gerelateerde Links
- Flex DD SDS Cordless 18 V 1.5 to 13 mm 135 Nm
- Flex DD SDS Cordless 18 V 65 Nm
- Flex CHE SDS 18V Cordless 13 mm
- Flex DD SDS Cordless 10.8 V 0.8 to 10 mm 34 Nm
- Flex FHE SDS Cordless 18 V 810rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FHX-0X SDS Cordless 18 V 13 mm
- Flex CHE SDS 230V Corded 13 mm