Bosch GBH SDS Plus Cordless 18 V 980rpm
- RS-stocknr.:
- 144-3202
- Fabrikantnummer:
- 0611910007
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 732,17
(excl. BTW)
€ 885,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 732,17 |
*prijsindicatie
- RS-stocknr.:
- 144-3202
- Fabrikantnummer:
- 0611910007
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Product Type | Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Handle Type | D-Handle | |
| Battery Capacity | 5Ah | |
| Series | GBH | |
| Chuck Type | SDS Plus | |
| Speed | 980rpm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Handle Type D-Handle | ||
Battery Capacity 5Ah | ||
Series GBH | ||
Chuck Type SDS Plus | ||
Speed 980rpm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
Bosch Cordless Hammer Drill GBH 18 V-26 F
Bosch cordless hammer drill GBH 18 V-26 F. A powerful hammer drill that offers improved impact strength and 50% more impact force than the most powerful 18 V hammer drill. The GBH 18 V-26 F is equipped with a Kick-Back-Control which shuts of the motor if an unpredictable rotation is detected.
Features and Benefits
• Powerful;• Kick-Back-Control (KBC) and better control with Electronic Precision Control (EPC);• Brushless EC motor – maintenance free;• Vibration Control;• Long running time;• LED working light;• Ergonomic design;• Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge;• Fast charging time: 80% battery charge after 35 min;• Changeable chuck for quick change between drilling with impact in concrete and drilling without impact in wood and metal
Contents
• Bosch Cordless Hammer Drill GBH 18 V-26 F;• 2 x 18 V battery with 5.0 Ah Li-ion ;• L-Boxx transport case ;• L-Boxx insert ;• Machine dish ;• Quick charger GAL 1880 CV ;• Drill chuck ;• Depth stop 210 mm ;• Extra handle
Application Information
Bosch Cordless Hammer Drill GBH 18 V-26 F is ideal choice for tradesman especially in heavy-duty worksite applications.
Bosch Cordless Hammer Drills
Gerelateerde Links
- Bosch GBH SDS Plus Cordless, Type C - EU 18 V 980rpm
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- FEIN SDS Plus Cordless 18 V 980rpm
- Bosch GBH 18V-34 CF SDS Plus Cordless 18 V 500rpm
- Bosch GBH 18V-45 C SDS Plus Cordless 18 V 305rpm
- Bosch GBH SDS Plus 18V Cordless
- Bosch PRO GBH SDS Cordless 18 V 35 mm 500rpm
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm