FEIN KBE 230V Corded Magnetic Drill, Euro Plug
- RS-stocknr.:
- 179-7860
- Fabrikantnummer:
- 72705160000
- Fabrikant:
- FEIN
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 179-7860
- Fabrikantnummer:
- 72705160000
- Fabrikant:
- FEIN
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
| Merk | FEIN | |
| Drill Type | Magnetic Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Series | KBE | |
| Orientation | Straight | |
| Wattage | 1100W | |
| Plug Type | Type C - Euro Plug | |
| Model Number | KBE 50-2 | |
| Alles selecteren | ||
|---|---|---|
Merk FEIN | ||
Drill Type Magnetic Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Series KBE | ||
Orientation Straight | ||
Wattage 1100W | ||
Plug Type Type C - Euro Plug | ||
Model Number KBE 50-2 | ||
- Land van herkomst:
- CN
FEIN Magnetic Base Drills
The FEIN 230V magnetic base drill with type C Europlug is small and powerful 2-speed eco magnetic core drill. It comes with basic functionality for core drilling and twist drilling on the construction site.
Features and Benefits
• Eco magnetic core drill for up to 50mm
• Feed hand wheel can be moved from one side to the other with hex hub
• FEIN high power motor with high torque and large stroke range for core and twist drilling
• High magnetic holding force
• Integrated Allen wrench holder
• Integrated coolant tank
• It has high power lithium ion battery with 5.2Ah battery capacity
• Load speed ranges between 300rpm and 650rpm
• Mechanical 2 speed gearbox
• Optimum power to weight ratio
• Feed hand wheel can be moved from one side to the other with hex hub
• FEIN high power motor with high torque and large stroke range for core and twist drilling
• High magnetic holding force
• Integrated Allen wrench holder
• Integrated coolant tank
• It has high power lithium ion battery with 5.2Ah battery capacity
• Load speed ranges between 300rpm and 650rpm
• Mechanical 2 speed gearbox
• Optimum power to weight ratio
Applications
• Commercial
• Harsh industrial
• Used for road workmanship
• Harsh industrial
• Used for road workmanship
Gerelateerde Links
- FEIN KBE Magnetic Bit Holder 230V Corded, Type C - EU
- FEIN KBC Magnetic Bit Holder 230V Corded, Type C - EU
- FEIN CG 13-125 V 125mm Corded Angle Grinder, Euro Plug
- FEIN KBU 35 PQW 230V Corded
- FEIN HSS Magnetic Drill Bit
- FEIN KBU 35 QW 230V Corded 19.05 mm
- FEIN 620rpm Magnetic Core Drill
- FEIN 520rpm Magnetic Core Drill