DeWALT XR 850 W Drill Driver 18 V 13 mm 90.0 Nm 2000rpm
- RS-stocknr.:
- 243-0169
- Fabrikantnummer:
- DCD800NT-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 249,69
(excl. BTW)
€ 302,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 26 november 2026
- Plus verzending 4 stuk(s) vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 249,69 |
*prijsindicatie
- RS-stocknr.:
- 243-0169
- Fabrikantnummer:
- DCD800NT-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Driver | |
| Torque Rating | 90.0Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Series | XR | |
| Chuck Size | 13mm | |
| Speed | 2000rpm | |
| Power Rating | 850W | |
| Weight | 1.28kg | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Driver | ||
Torque Rating 90.0Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Series XR | ||
Chuck Size 13mm | ||
Speed 2000rpm | ||
Power Rating 850W | ||
Weight 1.28kg | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Dewalt's Brushless Compact Drill Driver has Li-ion battery. It is our latest and most powerful brushless 2 speed Drill Driver that delivers up to 90Nm of torque in a compact 164mm body, engineered to give you the greatest performance on the toughest jobsites. 2 speed and 15 torque settings give you the ultimate control over your drilling and fastening applications. An enhanced pivoting LED positioned on the foot offers greater visibility in dark and confined spaces. Part of the 18V XR range of 250+ tools and batteries.
Brushless Motor Technology for excellent efficiency
Powerful 18V XR Brushless XRP Drill Driver with Compact Design
Ultra compact, lightweight design allows use in confined spaces
3 Mode Foot LED light with Pivoting Feature for working better in low visibi
Gerelateerde Links
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- DeWALT DCD805E2T-QW 18V XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT 18V XR 850 W Cordless 18 V 13 mm 90 Nm 2000rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT XR DCF503N-XJ Cordless Torque Wrench 3/8 in Drive, 81 Nm 81 Nm
- DeWALT DCG440N-XJ 54V XR FLEXVOLT XR Cordless Brushless
- DeWALT XR 250 W Cordless 12 V 10 mm 57.5 Nm 1500rpm