Milwaukee M18 ONEFHPX-552X Cordless 18 V 4600rpm
- RS-stocknr.:
- 260-2123
- Fabrikantnummer:
- 4933478496
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 899,13
(excl. BTW)
€ 1.087,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 899,13 |
*prijsindicatie
- RS-stocknr.:
- 260-2123
- Fabrikantnummer:
- 4933478496
- Fabrikant:
- Milwaukee
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
| Merk | Milwaukee | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5.5Ah | |
| Series | M18 ONEFHPX-552X | |
| Speed | 4600rpm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5.5Ah | ||
Series M18 ONEFHPX-552X | ||
Speed 4600rpm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee M18 fuel high performance 4 mode with one-key and fixtec chuck is Hardest hitting cordless SDS-Plus hammer in its class. Powerful hammer mechanism delivers 5.0 J (EPTA) of impact energy at low 6.9 m/s² vibrations autostop shuts down the tool to protect the user of sharp movement in bind up situations. One-key tool tracking & security offers a free of charge cloud based tracking network and inventory management platform for your tools. One-key also features a remote locking functionality.
Drills up to 10 ⌀18 x 100 mm holes on a M18 high output 5.5 Ah battery charge
FIXTEC system for keyless chuck changing between SDS Plus and 13 mm metal chuck
All metal gear case optimum seating of the gears for enhanced tool life
Compatible with M18 FPDDEXL dust extractor
Gerelateerde Links
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUELTM Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FHX-0X SDS Cordless 18 V 13 mm
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
- Milwaukee M18 BLHX-0X FIXTECTM Cordless 18 V 26 mm 4900rpm