3M Scotch 8953 8953 Filament Tape, 50 m x 75mm, Transparent

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 10,27

(excl. BTW)

€ 12,43

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 81 stuk(s) vanaf 23 november 2026
  • Plus verzending 23 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 14€ 10,27
15 - 39€ 9,86
40 +€ 9,47

*prijsindicatie

RS-stocknr.:
206-4900
Fabrikantnummer:
8953 75mmX50m
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Filament Tape

Tape Type

Adhesive Tape

Colour

Transparent

Width

75mm

Length

50m

Backing Material

Biaxially Oriented Polypropylene

Thickness

100μm

Adhesive Material

Rubber Resin

Adhesion Strength

5.5N/cm

Elongation at Break

10%

Tensile Strength

250N/cm

Standards/Approvals

No

Trade Name

Scotch 8953

Model Number

8953

3M Duct Tape, Transparent, 50m Length - 8953 75mmX50m


This duct tape by 3M is a versatile and reliable solution for various applications. With a unique blend of glass fibre and BOPP materials, this transparent tape offers a high-traffic adhesive that ensures a strong bond. The 75mmX50m dimensions make it suitable for heavy-duty projects.

Features & Benefits


• Manufactured using BOPP and Glass Fibre materials

• Transparent colour for discreet applications

• Length of 50m and width of 75mm for versatility

• Thickness of 0.1mm provides a strong adhesive

• Suitable for high-traffic and heavy-duty projects

Applications


• Ideal for sealing and repairing in the electronic industry

• Can be used for bundling and reinforcing wires in the electrical field

• Used for packaging and securing components in mechanical industries

Can this duct tape withstand high temperatures?


This tape is designed to be heat-resistant and can withstand varying temperatures.

Will the adhesive leave residue when removed?


The adhesive on this duct tape is strong yet residue-free for a clean finish.

Is this tape suitable for outdoor use?


Yes, it is durable and weather-resistant, making it suitable for outdoor applications.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.