DUCK TAPE 232336 Duct Tape, 50 m x 50mm, Black, Gloss Finish
- RS-stocknr.:
- 238-5580
- Fabrikantnummer:
- 232336
- Fabrikant:
- DUCK TAPE
Subtotaal (1 eenheid)*
€ 23,33
(excl. BTW)
€ 28,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 38 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,33 |
*prijsindicatie
- RS-stocknr.:
- 238-5580
- Fabrikantnummer:
- 232336
- Fabrikant:
- DUCK TAPE
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
| Merk | DUCK TAPE | |
| Tape Type | Duct Tape | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Cloth | |
| Thickness | 170μm | |
| Elongation at Break | 0.16% | |
| Finish | Gloss | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Model Number | 232336 | |
| Alles selecteren | ||
|---|---|---|
Merk DUCK TAPE | ||
Tape Type Duct Tape | ||
Colour Black | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Cloth | ||
Thickness 170μm | ||
Elongation at Break 0.16% | ||
Finish Gloss | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Model Number 232336 | ||
Vrijgesteld
- Land van herkomst:
- CN
The DUCK TAPE original -trade is a polycloth adhesive tape. It is used for repairs, seals, reinforces, protects, binds holds and identifies. It is available in Black colour. Tape should be stored in its original packaging in a cool, dry area away from direct sunlight and should be used within 12 months of date of shipment. Surfaces to which tape is applied should be clean, dry and free of grease, oil or other contaminants.
Width 50 mm
Length 50 m
Sealing and insulating applications
Hole closure and repairing
Interior and exterior use
Packaging, holding and bundling
Gerelateerde Links
- DUCK TAPE Duck Tape 211115 Duct Tape Silver, Gloss Finish
- DUCK TAPE 222228 Duct Tape Black, Gloss Finish
- DUCK TAPE 222226 Duct Tape Silver, Gloss Finish
- DUCK TAPE 232335 Duct Tape White, Gloss Finish
- DUCK TAPE 232152 Duct Tape Black, Gloss Finish
- DUCK TAPE 222150 Duct Tape Clear, Gloss Finish
- DUCK TAPE 232153 Duct Tape Silver, Gloss Finish
- DUCK TAPE 232160 Duct Tape White, Gloss Finish