DeWALT DWV901L-QS Corded Dust Extractor
- RS-stocknr.:
- 173-663
- Fabrikantnummer:
- DWV901L-QS
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 542,14
(excl. BTW)
€ 655,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 542,14 |
*prijsindicatie
- RS-stocknr.:
- 173-663
- Fabrikantnummer:
- DWV901L-QS
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Dust Extractor | |
| Corded/Cordless | Corded | |
| Hose Length | 4.5m | |
| Tank Capacity | 30L | |
| Series | 30L L-Class | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Dust Extractor | ||
Corded/Cordless Corded | ||
Hose Length 4.5m | ||
Tank Capacity 30L | ||
Series 30L L-Class | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT 1400W 30L Featured Dust Extractor is a powerful and innovative dual filter cleaning system that maintains high performance during tough construction applications. It is L Classified to meet EU legislation with an automatic filter cleaning system every 30 seconds. With a sound power of 93 dB(A) and power input of 1400W, this corded dust extractor is perfect for both wet and dry applications.
Innovative dual filter cleaning system for constant air flow
Automatic filter cleaning every 30 seconds to reduce clogging
Sound Power of 93 dB(A) for efficient performance
Power Input of 1400W for powerful suction
L Classified to meet EU legislation standards
Suitable for wet and dry applications
Gerelateerde Links
- DeWALT DWV905H-QS Corded Dust Extractor
- DeWALT DWV905M-QS Corded Dust Extractor
- DeWALT DWV9000-XJ Corded Dust Extractor
- DeWALT DWV9210-XJ Corded Dust Extractor
- DeWALT DWV9150-XJ Corded Dust Extractor
- DeWALT DWV9130-XJ Corded Dust Extractor
- DeWALT DWV9110-XJ Corded Dust Extractor
- DeWALT DWV9220-XJ Corded Dust Extractor