Subtotaal (1 eenheid)*
€ 141,05
(excl. BTW)
€ 170,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 141,05 |
*prijsindicatie
- RS-stocknr.:
- 205-2396
- Fabrikantnummer:
- DX06
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Motor Type | Brushless | |
| Corded/Cordless | Cordless | |
| Product Type | Dust Extractor | |
| Voltage | 18V | |
| Number of Batteries | 1 | |
| Maximum Air Flow | 350L/min | |
| Series | DX06 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Motor Type Brushless | ||
Corded/Cordless Cordless | ||
Product Type Dust Extractor | ||
Voltage 18V | ||
Number of Batteries 1 | ||
Maximum Air Flow 350L/min | ||
Series DX06 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Makita Dust Extractor, Cordless, 350l/min Extraction Rate - DX06
This cordless dust extractor is engineered for efficiency and convenience on construction sites, with an extraction rate of 350l/min for effective dust management. Its 0.4L tank capacity makes it a suitable portable dust collector for various tasks, significantly reducing airborne dust in industrial environments.
Features & Benefits
• Cordless operation for enhanced mobility
• 350l/min dust extraction for effective performance
• Lightweight build for easy portability
• Compatible with various Makita power tools
• Low noise operation for user comfort
Applications
• Managing dust on construction sites
• Cleaning up following renovation work
• Suitable for use with handheld power tools
• Effective in mechanical and electrical industries
Can it handle both fine and coarse dust?
Yes, it features HEPA filtration for fine dust.
Is it suitable for prolonged use?
Yes, the cordless design supports extended operation.
Gerelateerde Links
- Makita DVC866LZX1 18V Cordless Dust Extractor
- Makita DVC155LZX2 18V Cordless Dust Extractor
- Makita DVC156LZX1 18V Cordless Dust Extractor
- Makita DVC157LZX3 18V Cordless Dust Extractor
- Makita DVC865LZX3 18V Cordless Dust Extractor
- Makita VC004GLZ01 40V Cordless Dust Extractor
- Makita VC005GLZ 40V Cordless Dust Extractor
- Makita VC002GLZ01 40V Cordless Dust Extractor