L-Com Female Straight DVI Connector 29 Way 300V
- RS-stocknr.:
- 287-403
- Fabrikantnummer:
- VIC00001
- Fabrikant:
- L-Com
Subtotaal (1 eenheid)*
€ 30,17
(excl. BTW)
€ 36,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 94 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,17 |
*prijsindicatie
- RS-stocknr.:
- 287-403
- Fabrikantnummer:
- VIC00001
- Fabrikant:
- L-Com
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
| Merk | L-Com | |
| Product Type | DVI Connector | |
| Number of Contacts | 29 | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 300V | |
| Housing Material | Polyvinyl Chloride | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk L-Com | ||
Product Type DVI Connector | ||
Number of Contacts 29 | ||
Contact Plating Gold | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 300V | ||
Housing Material Polyvinyl Chloride | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The L-Com fully populated DVI female bulkhead adaptor is compatible with DVI-I Single/Dual Link, DVI-D Single/Dual Link and DVI-A male connectors and are bulkhead mountable to allow coupling of two DVI cables through a bulkhead.
Coupling of two DVI devices through a bulkhead
Can be used as a coupler or a bulkhead mount adapter
Gold plated contact pins to minimise signal loss
Wired straight through for feed thru applications
Gerelateerde Links
- L-Com Male Straight DVI Connector 15 Way
- StarTech.com Female/Female Straight DVI Connector 29 Way
- L-Com 19 Way Straight Male HDMI Connector 300V
- L-Com, WPDVI Adapter for use with DVI
- L-Com HD-DVI series - Male HDMI to Male DVI
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- Molex Female Right Angle DVI Connector 29 Way 40V ac, 3A