Moldex Twisters Series Green Reusable Ear Plugs, 34 dB Rated 1
- RS-stocknr.:
- 143-240
- Fabrikantnummer:
- 644101
- Fabrikant:
- Moldex
Subtotaal (1 verpakking van 80 paar)*
€ 69,91
(excl. BTW)
€ 84,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 69,91 | € 0,874 |
*prijsindicatie
- RS-stocknr.:
- 143-240
- Fabrikantnummer:
- 644101
- Fabrikant:
- Moldex
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
| Merk | Moldex | |
| Number of Pairs | 1 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 34dB | |
| Standards/Approvals | EN 352-2, CE | |
| Series | Twisters | |
| Material | Polycarbonate, Polyurethane, Thermoplastic Elastomer | |
| Colour | Green | |
| Metal Detectable | No | |
| Alles selecteren | ||
|---|---|---|
Merk Moldex | ||
Number of Pairs 1 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 34dB | ||
Standards/Approvals EN 352-2, CE | ||
Series Twisters | ||
Material Polycarbonate, Polyurethane, Thermoplastic Elastomer | ||
Colour Green | ||
Metal Detectable No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Moldex Earplugs feature a large handle for easy insertion and removal, eliminating the need for rolling and keeping the plugs hygienic for multiple uses. Their unique multi curved stem provides a comfortable, adjustable fit. The earplugs come with a cord, allowing them to be worn around the neck for convenience. Made from durable materials including PUR, PC, and TPE, Twisters offer reliable comfort and protection.
100% PVC free
Soft foam pod for a comfortable and snug seal
Washable and hygienic
Soft and flexible flanges
Gerelateerde Links
- Moldex Rockets Cord Series Purple Reusable Ear Plugs, 29 dB Rated 50
- Moldex WaveBand 1K Series Yellow 24 dB Rated 8
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Moldex 6421 Series Green Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- Moldex 6451 Series Green Reusable Ear Plugs, 33 dB Rated Metal Detectable 50
- Moldex 6700 Series Green Reusable Ear Plugs, 22 dB Rated Metal Detectable 8
- Moldex 7460 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200