RS Better World
Schneider Electric Earth Bar L. 200 mm x W. 13mm x H. 12 mm
- RS-stocknr.:
- 276-8808
- Fabrikantnummer:
- LVS04202
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 55,65
(excl. BTW)
€ 67,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 55,65 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
- RS-stocknr.:
- 276-8808
- Fabrikantnummer:
- LVS04202
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Earth Bar | |
| Standards/Approvals | No | |
| Better World Verification | Byggvarubedömningen | |
| Width | 13mm | |
| Better World Product | Yes | |
| Height | 12mm | |
| Length | 200mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Earth Bar | ||
Standards/Approvals No | ||
Better World Verification Byggvarubedömningen | ||
Width 13mm | ||
Better World Product Yes | ||
Height 12mm | ||
Length 200mm | ||
Vrijgesteld
- Land van herkomst:
- FR
Schneider Earth Bar, 200mm Length, 13mm Width - LVS04202
This earth bar is an essential component in electrical installations, providing effective grounding and bonding. Specifically designed for professionals in the automation, electronics, electrical, and mechanical sectors, its sturdy construction and precise dimensions allow for straightforward integration into various systems. The earth bar plays a critical role in ensuring electrical safety and reliability, making it an important asset for any project that requires dependable grounding solutions.
Features & Benefits
• Made from copper for optimal conductivity
• Compact 200mm length suitable for various spaces
• Streamlined design simplifies installation of the grounding bar
• Enhances electrical grounding solutions for safety
• Facilitates secure connections for effective bonding
• Durable materials ensure long-lasting performance
Applications
• Used with electric panels for effective grounding
• Suitable for industrial control systems requiring bonding
• Ideal for power distribution installations
• Employed in custom automation setups needing reliable earthing
• Utilised in electrical maintenance work to enhance safety
What is the best way to install it?
Proper installation requires securely fastening it to a grounding point and ensuring all connections are tight.
Can it be used with different electrical equipment?
Yes, it is compatible with a variety of equipment that requires grounding connections.
How often should it be inspected?
Regular inspections are recommended to ensure effective grounding and identify any wear or damage.
What are the maintenance requirements for it?
Minimal maintenance is necessary, primarily ensuring that connections remain secure and the surface is free from corrosion.
Can it handle high electrical loads?
The robust design allows it to support significant electrical loads without compromising performance.
Gerelateerde Links
- Schneider Electric Earth Bar L. 450 mm x W. 13mm x H. 12 mm
- Schneider Electric Copper Earth Bar L. 250 mm x W. 13mm x H. 3 mm 12 Ways
- Schneider Electric Metal Earth Bar L. 1600 mm x W. 35mm x H. 15 mm
- Rittal Earth Bar L. 450 mm x W. 15mm x H. 5 mm
- SIB Copper Earth Bar L. 110 mm x W. 125mm x H. 25 mm
- SIB Copper Earth Bar L. 30 mm x W. 125mm x H. 25 mm
- Eaton Steel Earth Bar L. 65 mm x W. 50mm x H. 50 mm
- nVent ERICO Copper Earth Bar L. 475 mm x W. 100mm x H. 94 mm