Sefram MW9452D Earth & Ground Resistance Tester, 2000 Ω CAT II 300V
- RS-stocknr.:
- 230-7465
- Artikelnummer Distrelec:
- 301-78-002
- Fabrikantnummer:
- MW9452D
- Fabrikant:
- Sefram
Subtotaal (1 eenheid)*
€ 407,02
(excl. BTW)
€ 492,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
- Plus verzending 2 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 407,02 |
*prijsindicatie
- RS-stocknr.:
- 230-7465
- Artikelnummer Distrelec:
- 301-78-002
- Fabrikantnummer:
- MW9452D
- Fabrikant:
- Sefram
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
| Merk | Sefram | |
| Maximum Resistance Measurement | 2000Ω | |
| Product Type | Earth & Ground Resistance Tester | |
| Accuracy | ±2 % | |
| Measurement Type | Earth Resistance | |
| Display Type | LED | |
| Battery Life | 10h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 1kg | |
| Height | 92mm | |
| Length | 170mm | |
| Standards/Approvals | No | |
| Width | 165mm | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Model Number | MW9452D | |
| Alles selecteren | ||
|---|---|---|
Merk Sefram | ||
Maximum Resistance Measurement 2000Ω | ||
Product Type Earth & Ground Resistance Tester | ||
Accuracy ±2 % | ||
Measurement Type Earth Resistance | ||
Display Type LED | ||
Battery Life 10h | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 1kg | ||
Height 92mm | ||
Length 170mm | ||
Standards/Approvals No | ||
Width 165mm | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Model Number MW9452D | ||
- Land van herkomst:
- TW
The Sefram earth measurement tester has earth voltage in between 0 to 200VAC. It has 170 x 165 x 92 mm dimension.
Earth measurement with tods
Earth resistance 0 to 2000 ohms
Robust (dual material) case
Delivered with rods and cables
Gerelateerde Links
- Chauvin Arnoux CA 6424 Earth & Ground Resistance Tester, 50 kΩ CAT IV 600V
- Sefram MW9325 Multifunction Tester 265V Earth Resistance Measurement
- Earth Testers
- Extech GRT300 Earth Tester Kit CAT IV 300V
- Fluke 1625 Earth Tester Kit CAT II 300V
- Chauvin Arnoux Earth & Ground Resistance Tester Aurix, ARM Cortex 600V
- Fluke 1623 Earth Tester, 19.99 kΩ CAT II 300V
- Sefram Earth Tester