Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- RS-stocknr.:
- 589-987
- Fabrikantnummer:
- NSYRBL21686M
- Fabrikant:
- Schneider Electric
Subtotaal (1 verpakking van 10 eenheden)*
€ 39,49
(excl. BTW)
€ 47,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 3,949 | € 39,49 |
*prijsindicatie
- RS-stocknr.:
- 589-987
- Fabrikantnummer:
- NSYRBL21686M
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Strap Material | Copper | |
| Product Type | Earthing Strap | |
| Body Material | Copper | |
| Standards/Approvals | No | |
| Maximum Diameter | 8mm | |
| Minimum Diameter | 2mm | |
| Maximum Wire CSA | 16mm² | |
| Minimum Wire CSA | 6mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Strap Material Copper | ||
Product Type Earthing Strap | ||
Body Material Copper | ||
Standards/Approvals No | ||
Maximum Diameter 8mm | ||
Minimum Diameter 2mm | ||
Maximum Wire CSA 16mm² | ||
Minimum Wire CSA 6mm² | ||
- Land van herkomst:
- IN
The Schneider Electric Earthing strip is designed for power distribution, featuring 2x16 mm² + 8x6 mm² cross-sections for efficient grounding. It is mounted on accessories and supported by neutral and earth cables, ensuring reliable electrical connections.
Copper for strip material
Multi purpose application
Gerelateerde Links
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter