Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
- RS-stocknr.:
- 263-3736
- Fabrikantnummer:
- 2568000
- Fabrikant:
- Rittal
Subtotaal (1 verpakking van 5 eenheden)*
€ 41,07
(excl. BTW)
€ 49,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 8,214 | € 41,07 |
*prijsindicatie
- RS-stocknr.:
- 263-3736
- Fabrikantnummer:
- 2568000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EAC | |
| Maximum Wire CSA | 16mm² | |
| Minimum Wire CSA | 16mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Earthing Strap | ||
Standards/Approvals EAC | ||
Maximum Wire CSA 16mm² | ||
Minimum Wire CSA 16mm² | ||
Rittal Earthing Strap, 16mm2 Maximum Wire CSA, 16mm2 Minimum Wire CSA - 2568000
This heavy duty earthing strap by Rittal is designed to ensure a reliable earthing connection with perfect contact, specifically for 16mm2 wire applications. With ring terminals in M6 and M8, this strap is length optimised and ready to install, making it ideal for industrial settings in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Designed for a reliable earthing connection with perfect contacts
• Equipped with ring terminals in M6 and M8 to match earthing screws
• Length optimised for easy installation
• Cross section of 16mm2 to accommodate heavy duty applications
• Suitable for M8 to M8 connections
• Versatile installation options for different enclosure types and components
• Compliant with relevant EAC certifications
Applications
• For use in automation systems requiring secure earthing connections
• Ideal for electrical enclosures and control panels in industrial settings
• Suitable for mounting plates and side panels in machinery and equipment
Can it be used for heavy-duty applications requiring a secure earthing connection?
Yes, the Rittal earthing strap is designed specifically for heavy-duty applications, ensuring a reliable earthing connection.
Will it fit different types of enclosures and mounting plates?
Yes, the strap comes with versatile installation options, making it suitable for various enclosure types and mounting setups.
Can it be used with different wire sizes apart from 16mm2?
The strap is specifically designed for 16mm2 wires, ensuring optimal performance with this wire size.
Gerelateerde Links
- Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
- Rittal Earthing Strap 4 mm² Diameter 4 mm² Diameter
- Rittal Earthing Strap 25 mm² Diameter 25 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 4 mm² Diameter 5 mm Diameter 4 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 10 mm² Diameter 6 mm Diameter 10 mm² Diameter