TE Connectivity 1-2212115-4 Series Right Angle Edge Connector, Board, 10-Contacts, 7.26 mm Pitch, Solder
- RS-stocknr.:
- 477-749
- Artikelnummer Distrelec:
- 304-49-247
- Fabrikantnummer:
- 1-2212115-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 3 eenheden)*
€ 211,64
(excl. BTW)
€ 256,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 211,64 | € 70,547 |
*prijsindicatie
- RS-stocknr.:
- 477-749
- Artikelnummer Distrelec:
- 304-49-247
- Fabrikantnummer:
- 1-2212115-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 35A | |
| Number of Contacts | 10 | |
| Pitch | 7.26mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 100V | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 1-2212115-4 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 35A | ||
Number of Contacts 10 | ||
Pitch 7.26mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Voltage 100V | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 1-2212115-4 | ||
- Land van herkomst:
- CN
The TE Connectivity multi-beam card edge power connector redefines efficiency and reliability in electronic connectivity. Designed for seamless integration into printed circuit boards, this connector boasts a rugged construction suitable for diverse industrial applications. Its board-to-board connector system facilitates easy installation while ensuring robust power and signal transmission. Operating effectively within the -55 to 105 °C temperature range, this connector adapts to various environmental conditions. Additionally, with its advanced compliance certifications, this connector meets stringent regulatory standards, promising quality that engineers can depend on for enhanced performance in any project. Embrace innovation with a solution crafted to elevate connectivity solutions through its unparalleled design.
Offers a board mount configuration for flexible design options
Features a through-hole solder termination method for secure PCB attachment
Accommodates 10 positions, balancing power and signal requirements efficiently
Utilises gold plating in the contact mating area for optimal conductivity
Supports up to 35 A current rating, catering to high-performance needs
Compatible with reflow solder processes up to 260 °C for versatile manufacturing
Meets EU RoHS and REACH compliance standards, reflecting environmental responsibility
Functions reliably in challenging temperatures, ensuring long-lasting performance
Gerelateerde Links
- TE Connectivity Crown Edge Series Right Angle Edge Connector Male 98-Contacts Solder
- TE Connectivity Crown Edge Series Right Angle Edge Connector Female 64-Contacts Solder
- TE Connectivity 2214 Series Edge Connector 12-Contacts 2 Row, Solder
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
- TE Connectivity 67 Way Right Angle Edge Memory Card Connector, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity Right Angle Female Edge Connector 56-Contacts 2-Row, Solder Termination
- TE Connectivity Right Angle Female Edge Connector 12-Contacts 2-Row, Solder