TE Connectivity 4-1734 Series Straight Edge Connector, Board, 164-Contacts, 1 mm Pitch, Solder
- RS-stocknr.:
- 509-990
- Artikelnummer Distrelec:
- 304-49-932
- Fabrikantnummer:
- 4-1734774-0
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 509-990
- Artikelnummer Distrelec:
- 304-49-932
- Fabrikantnummer:
- 4-1734774-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 50V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | |
| Housing Material | Polyamide 9T Fibreglass | |
| Series | 4-1734 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Pitch 1mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Voltage 50V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | ||
Housing Material Polyamide 9T Fibreglass | ||
Series 4-1734 | ||
- Land van herkomst:
- CN
The TE Connectivity Cable-to-board connector is designed to elevate your connection configurations with advanced reliability and performance. This specific model features 164 positions with a 1 mm centreline, ensuring optimal data transmission for PCI and PCI Express applications. Constructed with a robust black housing, it boasts a compact height of 10 mm and width of 8.8 mm, making it an excellent choice for space-constrained environments. The connector is engineered to withstand operating temperatures of -40 to 85 °C, supporting durable performance across various industrial settings. With its through-hole solder termination method, it guarantees secure connections to printed circuit boards, positioning itself as an ideal solution for professional engineers and designers seeking excellence in their projects.
Designed for seamless integration into intricate electronic systems
Vertical orientation allows for efficient layout in compact spaces
Gold plating on contact mating area enhances conductivity and longevity
Matte finish on plating reduces glare and visibility of solder joints
PCB mount retention features bolster stability and reliability
Wave solder capable, accommodating high-performance soldering processes
Compliance with ROHS directives for environmentally responsible manufacturing
Recommended PCB thickness caters to versatile circuit board design
Gerelateerde Links
- TE Connectivity 5-1734 64 Way Vertical 1 mm Pitch Board D-Sub Connector
- Samtec PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity 5-1734 Series Vertical Edge Connector Female 36-Contacts Surface Mount
- Amphenol ICC PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- TE Connectivity 164 Way Vertical PCI EXPRESS CARD Memory Card Connector, Through-Hole Solder Pin
- TE Connectivity 3-233 Series Vertical Edge Connector 164-Contacts Surface Mount