Molex 2008 Series Edge Connector, Edge, 2-Contacts, 1.2 mm Pitch
- RS-stocknr.:
- 684-784
- Fabrikantnummer:
- 200890-0202
- Fabrikant:
- Molex
Subtotaal (1 zak van 800 eenheden)*
€ 209,51
(excl. BTW)
€ 253,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 209,51 | € 0,262 |
*prijsindicatie
- RS-stocknr.:
- 684-784
- Fabrikantnummer:
- 200890-0202
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Edge Connector | |
| Number of Contacts | 2 | |
| Pitch | 1.2mm | |
| Mount Type | Edge | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2008 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Edge Connector | ||
Number of Contacts 2 | ||
Pitch 1.2mm | ||
Mount Type Edge | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2008 | ||
- Land van herkomst:
- KR
The Molex EdgeLock wire-to-board connector housing designed for 1.2mm thick printed circuit boards (PCBs). Constructed from halogen-free natural nylon, it ensures durability and safety in various applications. This connector is compatible with Molex's 2004490001 crimp terminals, facilitating secure and reliable electrical connections.
UL94 V0 flammability rating
2 circuits
Durable construction
Gerelateerde Links
- Molex 2008 Series Right Angle Edge Connector 6-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 4-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 2-Contacts Straddle Mount
- Molex 200890 Series Right Angle Edge Connector 6-Contacts 1 Row, Crimp
- Molex 1728 Series Vertical Edge Connector 8-Contacts, 3.96 mm Pitch
- Molex 1706 Series Vertical Edge Connector 200-Contacts Solder
- Molex 1706 Series Vertical Edge Connector 294-Contacts Solder
- Molex 1717 Series Vertical Edge Connector 118-Contacts Surface Mount