TE Connectivity Vertical Female Edge Connector, Surface Mount, 140-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
- RS-stocknr.:
- 195-5986
- Fabrikantnummer:
- 2327677-3
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 195-5986
- Fabrikantnummer:
- 2327677-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Body Orientation | Vertical | |
| Gender | Female | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Pitch | 0.6mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1A | |
| Housing Material | LCP | |
| Series Number | 2327677 | |
| Maximum Operating Temperature | +85°C | |
| Length | 57.17mm | |
| Card Type | Card Edge | |
| Minimum Operating Temperature | -55°C | |
| Depth | 9.25mm | |
| Width | 6.15mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Housing Material LCP | ||
Series Number 2327677 | ||
Maximum Operating Temperature +85°C | ||
Length 57.17mm | ||
Card Type Card Edge | ||
Minimum Operating Temperature -55°C | ||
Depth 9.25mm | ||
Width 6.15mm | ||
Gerelateerde Links
- TE Connectivity Vertical Female Edge Connector 140-Contacts 2-Row, Solder Termination
- TE Connectivity Vertical Female Edge Connector 84-Contacts 2-Row, Solder Termination
- TE Connectivity Right Angle Female Edge Connector 56-Contacts 2-Row, Solder Termination
- TE Connectivity 23276 Series Vertical Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder