Samtec HSEC8 Series Vertical Edge Connector, Surface, 50-Contacts, 800 μm Pitch, 2 Row
- RS-stocknr.:
- 250-2856
- Fabrikantnummer:
- HSEC8-125-01-L-DV-A-K-TR-1
- Fabrikant:
- Samtec
Subtotaal (1 rol van 275 eenheden)*
€ 1.270,78
(excl. BTW)
€ 1.537,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 275 + | € 4,621 | € 1.270,78 |
*prijsindicatie
- RS-stocknr.:
- 250-2856
- Fabrikantnummer:
- HSEC8-125-01-L-DV-A-K-TR-1
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 2.8A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Voltage | 240V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | HSEC8 | |
| Card Type | PCI | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 2.8A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Voltage 240V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series HSEC8 | ||
Card Type PCI | ||
The samtec High-Speed Edge Card Connector has 0.60 mm, 0.80 mm and 1.00 mm Pitch. Card slot is .062" (1.60 mm).It Supports 56 Gbps PAM4 performance.
Edge Rate contacts optimized for signal integrity performance and cycle life
Up to 200 positions are available
There are Vertical, right-angle, edge mount, pass-through orientations
Special features are Power/signal combo, press-fit tails, rugged weld tabs, locks and latches
Mating cable assemblies available
Gerelateerde Links
- Samtec HSEC8 Series Vertical Edge Connector 50-Contacts 2 Row
- Samtec HSEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 74-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder