Amphenol Communications Solutions G9912322 Series Straight Edge Connector, PCB, 74-Contacts, 600 μm Pitch, 1 Row
- RS-stocknr.:
- 286-5192
- Fabrikantnummer:
- G9912322HR
- Fabrikant:
- Amphenol Communications Solutions
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 286-5192
- Fabrikantnummer:
- G9912322HR
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 500mA | |
| Number of Contacts | 74 | |
| Number of Rows | 1 | |
| Pitch | 600μm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Series | G9912322 | |
| Card Type | PCIe | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 500mA | ||
Number of Contacts 74 | ||
Number of Rows 1 | ||
Pitch 600μm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals UL 94V-0, RoHS | ||
Series G9912322 | ||
Card Type PCIe | ||
- Land van herkomst:
- CN
The Amphenol Communications Solutions ExtremePort swift connector is used in application of PCIe Gen5 signal NRZ 32GT/s, UPI 2.0 24GT/s, 24Gb/s SAS signal. With 0.6mm contact pitch, ExtremePort swift solutions are smaller than mainstream connectors in current market to save space in end device. It has robust metal shell on receptacle on board and latch on plug to provide reliable connection.
Designed for unshielded and internal I/O connectors
Supports many assembly options
Very low profile
Low profile connector saves space
Complete interconnect solution for different applications
Gerelateerde Links
- Amphenol Communications Solutions G9912322 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions Mini Cool Edge IO Series Vertical Edge Connector 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions Mini Cool Edge IO Series Straight Edge Connector 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions G991B332 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G991B322 Series Vertical Edge Connector 74-Contacts 1 Row
- Hand Saws | Hacksaws | Pad Saws
- Sixton Veiligheidsschoenen
- Legrand-stekkers