Samtec MEC1-RA Series Right Angle Edge Connector Female, Surface, 16-Contacts, 1 mm Pitch, 2 Row, Solder
- RS-stocknr.:
- 901-2112
- Fabrikantnummer:
- MEC1-108-02-L-D-RA1-SL
- Fabrikant:
- Samtec
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 2 eenheden)*
€ 10,59
(excl. BTW)
€ 12,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 5,295 | € 10,59 |
*prijsindicatie
- RS-stocknr.:
- 901-2112
- Fabrikantnummer:
- MEC1-108-02-L-D-RA1-SL
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 16 | |
| Current | 1.6A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | No | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC1-RA | |
| Card Type | Edge | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 16 | ||
Current 1.6A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Keying Way No | ||
Maximum Operating Temperature 125°C | ||
Voltage 250V | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC1-RA | ||
Card Type Edge | ||
Samtec 1.00mm MEC1 Series Right Angle PCB Edge Mount Card Sockets
1.00mm MEC1 series right angle PCB edge mount card sockets with a double row design that accept up to 140 polarized gold plated contacts. These 1.00mm MEC1 series edge card socket connectors are PCB right angle mounting, accept 1.60mm thick cards and have a 6.81mm stack height. An additional feature of these MEC1 series PCB edge card sockets are solder locks which ensure a secure connection to the PCB.
Housing Material: Black LCP
Edge Connectors - Samtec
Gerelateerde Links
- Samtec MEC1-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 5-Contacts 1 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder