ROHM BR24H02FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 I2C
- RS-stocknr.:
- 264-621
- Fabrikantnummer:
- BR24H02FJ-5ACE2
- Fabrikant:
- ROHM
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 5,43
(excl. BTW)
€ 6,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 500 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 - 90 | € 0,543 | € 5,43 |
| 100 - 240 | € 0,516 | € 5,16 |
| 250 - 490 | € 0,478 | € 4,78 |
| 500 - 990 | € 0,44 | € 4,40 |
| 1000 + | € 0,422 | € 4,22 |
*prijsindicatie
- RS-stocknr.:
- 264-621
- Fabrikantnummer:
- BR24H02FJ-5ACE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | I2C | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | BR24H02xxx-5AC | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 256 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type I2C | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series BR24H02xxx-5AC | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 256 | ||
The ROHM 1Kbit serial EEPROM with an I²C bus interface is designed for automotive applications with high-speed write cycles and high endurance. It supports operation at 125℃.
Page write mode 16-byte
Bit format 128 x 8-bit
Low current consumption
Prevention of miswriting
WP write protect function added
Prevention of miswriting at low voltage
Noise filter built in SCL or SDA pin
Gerelateerde Links
- ROHM BR24H08FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H512FJ-5ACE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H04FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H16FJ-5ACE2, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H1MFJ-5ACE2, 1 MB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25H080FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H010FJ-5ACE2, 1 kB EEPROM 8-Pin SOP-J8 SPI