ROHM BR24G02F-3AGTE2, 2kbit EEPROM Memory 8-Pin SOP Serial-I2C
- RS-stocknr.:
- 183-0103
- Fabrikantnummer:
- BR24G02F-3AGTE2
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-0103
- Fabrikantnummer:
- BR24G02F-3AGTE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
Gerelateerde Links
- ROHM BR24G1MFJ-3AGTE2, 1Mbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24G128FJ-3AGTE2, 128kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24L02FJ-WE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24G02FJ-3GTE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24T02FJ-WGE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- Renesas Electronics R1EX24002ASAS0I#S0 900ns 8-Pin SOP Serial-2 Wire, Serial-I2C
- ROHM BR24G08FVJ-3AGTE2, 8kbit EEPROM Memory 8-Pin TSSOP-BJ Serial-I2C
- ROHM BR24G02NUX-3TTR, 2kbit EEPROM Memory 8-Pin VSON Serial-I2C