ROHM BR24G16FJ-3GTE2, 16kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- RS-stocknr.:
- 183-0128
- Fabrikantnummer:
- BR24G16FJ-3GTE2
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-0128
- Fabrikantnummer:
- BR24G16FJ-3GTE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
Gerelateerde Links
- ROHM BR24G16FV-3GTE2, 16kbit EEPROM Memory 8-Pin SSOP-B Serial-I2C
- ROHM BR24G08FJ-3GTE2, 8kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24G02FJ-3GTE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24G01F-3GTE2, 1kbit EEPROM Memory 8-Pin SOP Serial-I2C
- ROHM BR24G64F-3GTE2, 64kbit EEPROM Memory 8-Pin SOP Serial-I2C
- ROHM BR24G32F-3GTE2, 32kbit EEPROM Memory 8-Pin SOP Serial-I2C
- Microchip 24LC16B/SN 1000ns 8-Pin SOIC Serial-I2C
- ROHM BR24G04FV-3GTE2, 4kbit EEPROM Memory 8-Pin SSOP Serial-I2C