ROHM BR93L66FJ-WE2, 4kbit EEPROM Memory 8-Pin SOP-J Serial-Microwire
- RS-stocknr.:
- 183-0181
- Fabrikantnummer:
- BR93L66FJ-WE2
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-0181
- Fabrikantnummer:
- BR93L66FJ-WE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.
Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000 times
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000 times
Gerelateerde Links
- ROHM BR24L04FJ-WE2, 4kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24T04FJ-WE2, 4kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR93L46FJ-WE2, 1kbit EEPROM Memory 8-Pin SOP-J Serial-Microwire
- ROHM BR24L02FJ-WE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24L08FJ-WE2, 8kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24L64FJ-WE2, 64kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24T64FJ-WE2, 64kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- STMicroelectronics M24C04-WMN6TP 900ns 8-Pin SOIC Serial-I2C