STMicroelectronics M95P32-IXMNT/E, 32 MB EEPROM 8-Pin SO-8N SPI
- RS-stocknr.:
- 261-4701
- Fabrikantnummer:
- M95P32-IXMNT/E
- Fabrikant:
- STMicroelectronics
Subtotaal (1 rol van 2500 eenheden)*
€ 2.197,50
(excl. BTW)
€ 2.660,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 0,879 | € 2.197,50 |
*prijsindicatie
- RS-stocknr.:
- 261-4701
- Fabrikantnummer:
- M95P32-IXMNT/E
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Memory Size | 32MB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 80MHz | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | M95P3 | |
| Height | 1.25mm | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Memory Size 32MB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 80MHz | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series M95P3 | ||
Height 1.25mm | ||
Data Retention 100year | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The STMicroelectronics 32-Mbit SPI page EEPROM device organized as 8192 programmable pages of 512 bytes each, accessed through an SPI bus with high-performance dual- and quad-SPI outputs. The device manufactured with ST's advanced proprietary NVM technology. They offer byte flexibility, page alterability, high page cycling performance, and ultra-low power consumption, equivalent to that of EEPROM technology.
SPI interface
32 Mbits of page EEPROM
Ultra low power consumption
Gerelateerde Links
- STMicroelectronics M95P32-IXMNT/E, 32 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P08-IXMNT/E, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P32-EXMNT/E, 32 MB Terminal Block 8-Pin SO-8N SPI
- STMicroelectronics M95P16-EXMNT/E, 16 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P08-EXMNT/E, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P08-IXCST/EF, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95M04-DRMN6TP 40 ns 8-Pin SO-8N Serial-SPI
- STMicroelectronics M95M01E-FMN6TP, 128 kB EEPROM 8-Pin SO-8N SPI