RS PRO Electrical Linear Actuator 305 mm 4500N 24V dc 16.8mm/s
- RS-stocknr.:
- 177-4499
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 693,30
(excl. BTW)
€ 838,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 693,30 |
| 5 - 9 | € 679,44 |
| 10 + | € 665,57 |
*prijsindicatie
- RS-stocknr.:
- 177-4499
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 305mm | |
| Maximum Load | 4500N | |
| Maximum Speed | 16.8mm/s | |
| Voltage | 24V dc | |
| Series | RS PRO | |
| Motor Technology | DC Motor | |
| Maximum Force | 4500N | |
| IP Rating | IP54 | |
| Overall Length Closed | 540mm | |
| Spindle Type | Pitch=5.08 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Weight | 5.18kg | |
| Standards/Approvals | EN 55014-2:2015, CE / EN55014-1:2017+A11:2020 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 305mm | ||
Maximum Load 4500N | ||
Maximum Speed 16.8mm/s | ||
Voltage 24V dc | ||
Series RS PRO | ||
Motor Technology DC Motor | ||
Maximum Force 4500N | ||
IP Rating IP54 | ||
Overall Length Closed 540mm | ||
Spindle Type Pitch=5.08 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Weight 5.18kg | ||
Standards/Approvals EN 55014-2:2015, CE / EN55014-1:2017+A11:2020 | ||
Vrijgesteld
- Land van herkomst:
- TW
RS Pro Electric Linear Actuator ID10, 24V DC
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such as a window opener or an adjustable car driver. Unlike conventional electric motors that move in a circular motion, linear actuators operate in a straight line. As a result, an electric linear motion is capable of pushing and pulling along with the ability to slide, tilt, lift and drop making them a versatile and reliable device.
The RS PRO linear actuator range features a variety of load capabilities, stroke lengths and speeds. RS PRO linear actuators also feature a limit switch that prevents the device from burning or stalling the motor once maximum stroke length is achieved, ensuring a longer lasting device with minimal maintenance.
The ID10 series features a heavy load capability and high-speed design, which is suitable for various industrial applications requiring rapid movement.
Features & Benefits
• Input voltage 24V DC
• Max. load:4500N (push/pull)
• Max speed: 14.3 mm/s (full load), 16.8 mm/s (no load)
• Stroke length: 305 mm
• Black design
• Minimal operational costs
• Energy efficient
• IP protection level: IP54
Certifications
• EN55014-1
• EN55014-2
• IP54 rated
How do electric linear actuators work?
A linear actuator is a device that moves between two points, this is done in a linear (straight line) motion. An electric linear actuator (ELA) works by converting energy produced by an electric motor into torque, which then moves the mechanism. The control system of a linear actuator can be controlled through a variety of operations but in this case, it is electrically.
Where would you use a linear actuator?
Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems. Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.
Why use an electric linear actuator?
If you require a simple device that allows for smooth, accurate and safe movement in a smaller space then an electric linear actuator is ideal. Unlike a hydraulic actuator that requires liquid, high-pressure valves and pumps, an electric linear actuator uses a DC motor, reducing the overall operating costs whilst providing a nontoxic and more energy efficient actuator. With a linear actuator, you can also achieve greater control of the device with minimal operating noise.
Are linear actuators waterproof?
Linear actuators are protected by enclosures with varying IP levels. A lower IP level such as IP54 ensures protection from dust whereas IP66 also ensures protection from liquids, making them ideal for outdoor use.
Please Note:
Gerelateerde Links
- RS PRO Electrical Linear Actuator 102 mm 4500N 24V dc 16.8mm/s
- Thomson Linear Electrical Linear Actuator 304.8 mm 4500N 12V 30mm/s
- Thomson Linear Electrical Linear Actuator 101.6 mm 4500N 12V 30mm/s
- Thomson Linear Electrical Linear Actuator 203.2 mm 4500N 12V 30mm/s
- Thomson Linear Electrical Linear Actuator 152.4 mm 4500N 12V 30mm/s
- RS PRO Electrical Linear Actuator 305 mm 2500N 24V dc 67.1mm/s
- Thomson Linear Electrical Linear Actuator 152.4 mm 340N 24V 26mm/s
- Thomson Linear Electrical Linear Actuator 101.6 mm 340N 24V 26mm/s