Festo, 1202253

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk

€ 216,00

(excl. BTW)

€ 261,36

(incl. BTW)

RS-stocknr.:
181-6603
Artikelnummer Distrelec:
304-12-852
Fabrikantnummer:
EAMM-A-N38-60G
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Land van herkomst:
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-N38-60G, Numeric Part Number: 202253


This mounting equipment is suitable for coupling the motors and axes using friction-locking, accommodating both pneumatic and electric drives while providing robust support for various configurations. With an IP40 protection rating, it safeguards against solid objects, ensuring durability in demanding environments.

Features & Benefits


• Adaptable assembly position for straightforward installation

• Storage temperature range of -25 to 60°C

• Operates effectively in high humidity, up to 95% relative humidity

• Ambient temperature capability from -10 to 60°C

• Transferable torque of 12.5Nm for secure fastening

• Weighs 470g, promoting easy handling

Applications


• Suitable for mounting in various industrial contexts

• Integrates well with electric and pneumatic systems

• Effective in environments requiring humidity control

• Appropriate for high torque fastening

• Utilised in setups that need robust components

Can it handle various assembly positions?


Yes, this product is adaptable to any assembly position.

Is it effective in high humidity environments?


Yes, it can operate in up to 95% relative humidity.

Will it maintain performance in extreme temperatures?


Yes, it functions within a range of -25°C to 60°C.

Can it support electric and pneumatic systems?


Yes, it is designed for both types of systems.

Is high torque fastening possible with this equipment?


Yes, it provides a transferable torque of 12.5Nm.

Gerelateerde Links