Festo, 557978
- RS-stocknr.:
- 181-6640
- Artikelnummer Distrelec:
- 304-13-095
- Fabrikantnummer:
- EAMM-A-L38-60G
- Fabrikant:
- Festo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 192,00
(excl. BTW)
€ 232,32
(incl. BTW)
- RS-stocknr.:
- 181-6640
- Artikelnummer Distrelec:
- 304-13-095
- Fabrikantnummer:
- EAMM-A-L38-60G
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L38-60G, Numeric Part Number: 557978
This mounting equipment is designed to provide strong support for automation components. With an IP40 protection rating, it safeguards against solid particles, making it appropriate for various industrial settings. Weighing 350g, it ensures easy handling and installation while maintaining durability in different conditions.
Features & Benefits
• Suitable for various assembly positions
• Functions effectively in high relative humidity conditions
• Transferable torque of 4.4Nm ensures secure fittings
• Compliant with RoHS regulations for material safety
• Lightweight design facilitates transportation and installation
Applications
• Utilised in electric drives and automation systems
• Ideal for heavy-duty mounting brackets
• Supports diverse industrial mounting solutions
• Compatible with a range of Festo automation components
• Provides robust mounting in mechanical
Can it operate in high humidity conditions?
Yes, it works effectively in 0-95% relative humidity.
Will it function under extreme temperature variations?
It operates well within -10°C to 60°C ambient temperature.
Is it suitable for heavy-duty applications?
Yes, it is designed to meet robust mounting requirements.