Festo for use with Thermocouple or PRT Probe, 2037246
- RS-stocknr.:
- 181-6611
- Fabrikantnummer:
- EAMM-A-L38-60P
- Fabrikant:
- Festo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 180,00
(excl. BTW)
€ 217,80
(incl. BTW)
- RS-stocknr.:
- 181-6611
- Fabrikantnummer:
- EAMM-A-L38-60P
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L38-60P, Numeric Part Number: 2037246
This mounting equipment is engineered for effective solutions in industrial environments, suitable for a variety of electric drives and a wide range of applications. With an IP40 rating, it offers robust protection, ensuring dependable operation in diverse settings while maintaining an ambient temperature range from -10 to 60°C.
Features & Benefits
• Versatile for any assembly position
• Functions effectively in storage temperatures from -25 to 60°C
• Capable of handling a maximum transferable torque of 4.4Nm
• Lightweight design at 300g enhances ease of use
• Complies with RoHS for environmental standards
• Suitable for environments with high humidity levels up to 95%
Applications
• Integration in automated systems
• Utilisation in assembly lines where precision is essential
• Ideal for involving electric drives
• Applicable in various mechanical installations
Can it operate in high humidity environments?
Yes, it functions effectively in relative humidity levels up to 95%.
Will it withstand fluctuating temperatures?
It is designed to operate effectively within -10°C to 60°C.
Is it suitable for industrial applications?
Yes, it is specifically developed for industrial mounting components.
Gerelateerde Links
- Festo for use with Thermocouple or PRT Probe, 560680
- Festo for use with Thermocouple or PRT Probe, 560679
- Festo for use with Thermocouple or PRT Probe, 2224996
- Festo for use with Thermocouple or PRT Probe, 2619586
- Festo for use with Thermocouple or PRT Probe, 2629253
- Festo for use with Thermocouple or PRT Probe, 1976465
- Festo for use with Thermocouple or PRT Probe, 1133405
- Festo for use with Thermocouple or PRT Probe, 1133404