Festo for use with Thermocouple or PRT Probe, 560680

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk

€ 156,00

(excl. BTW)

€ 188,76

(incl. BTW)

RS-stocknr.:
181-6649
Artikelnummer Distrelec:
304-13-122
Fabrikantnummer:
EAMM-A-L38-87A
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

Land van herkomst:
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L38-87A, Numeric Part Number: 560680


This mounting equipment is suitable for a range of automation applications. Constructed robustly, it is ideal for electric drives and can adapt to various assembly positions. Festo's reliable specifications ensure that it meets the demanding standards necessary in industrial environments.

Features & Benefits


• Adaptable assembly position for flexible installation

• Storage temperature range of -25 to 60°C

• High humidity tolerance up to 95%

• Operational ambient temperature from -10 to 60°C

• Transferable torque capacity of 4.4Nm for secure fitting

• Weight is 480g for easy handling and installation

Applications


• Ideal for electric drives in automated systems

• Suitable for use in confined spaces and multiple orientations

• Effective in high humidity environments

• Designed for installations requiring torque performance

Can it withstand high humidity conditions?


Yes, it operates effectively with relative humidity levels of 0-95%.

Will it function in low-temperature environments?


Yes, it maintains performance in temperatures as low as -10°C.

Is it suitable for use with electric drives?


Yes, it is specifically designed for electric drive applications.

Can it be installed in various orientations?


Yes, it supports multiple assembly positions for flexibility.

Is it compliant with environmental regulations?


Yes, it conforms to RoHS standards for material safety.

Gerelateerde Links