Festo for use with Thermocouple or PRT Probe, 3637963

Subtotaal (1 eenheid)*

€ 158,53

(excl. BTW)

€ 191,82

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 158,53

*prijsindicatie

RS-stocknr.:
181-6624
Artikelnummer Distrelec:
302-18-141
Fabrikantnummer:
EAMM-A-S48-57A-G2
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

Land van herkomst:
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-S48-57A-G2, Numeric Part Number: 3637963


This mounting equipment is used for coupling the motors and axes using friction-locking. The kit ensures consistent performance across various environments within a temperature range of -10 to 60°C for flexible use.

Features & Benefits


• Operates

• Weighs 570g, facilitating easier installation

• IP40 protection class shields against solid objects

• Designed to withstand relative air humidity levels up to 95%

• Transferable torque capacity of 6.5Nm ensures secure fittings

• Constructed from RoHS compliant materials for environmental safety

Applications


• Suitable for mounting electric drives in automation systems

• Functions effectively in damp industrial environments

• Ideal for mechanical assembly projects

• Appropriate for requiring durable mounting solutions

Can it handle high humidity levels?


Yes, it tolerates relative humidity up to 95%.

Will it perform well in varying temperatures?


It operates efficiently between -10°C and 60°C.

Is it suitable for electric drive applications?


Yes, it is specifically designed for electric drives.

Gerelateerde Links