Festo, 550980

Subtotaal (1 eenheid)*

€ 259,68

(excl. BTW)

€ 314,21

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 259,68

*prijsindicatie

RS-stocknr.:
181-6636
Artikelnummer Distrelec:
304-13-085
Fabrikantnummer:
EAMM-A-D32-57A
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Land van herkomst:
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D32-57A, Numeric Part Number: 550980


This mounting equipment is designed for coupling the motors and axes using friction-locking. Weighing 270g, it provides ease of handling and installation in various automation environments. The product has an IP40 rating for moderate dust ingress protection, making it suitable for diverse settings. This solution caters to professionals in the electrical and mechanical sectors seeking dependable equipment.

Features & Benefits


• Adaptable for various assembly positions to meet different requirements

• Functions in ambient temperatures from -10 to 60°C

• High torque transfer capability of 6.5Nm for efficient operation

• Storage temperature range of -25 to 60°C for consistent performance

• Designed to operate at 0-95% relative humidity

• Compliant with RoHS standards for material safety

Applications


• Utilised for mounting in automation systems

• Integrated into electric drive configurations

• Implemented in industrial settings requiring durable solutions

• Suitable for environments with fluctuating humidity

Can it withstand high humidity?


Yes, it operates effectively within 0-95% relative humidity.

Will it operate in extreme temperatures?


It is designed to function within -10°C to 60°C.

Is it suitable for electric drive systems?


Yes, it is specifically tailored for electric drives.

Gerelateerde Links