Festo, 560678

Subtotaal (1 eenheid)*

€ 145,74

(excl. BTW)

€ 176,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 145,74

*prijsindicatie

RS-stocknr.:
181-6646
Artikelnummer Distrelec:
304-13-121
Fabrikantnummer:
EAMM-A-L27-57A
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Land van herkomst:
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L27-57A, Numeric Part Number: 560678


This mounting equipment is designed for coupling the motors and axes using friction-locking. It is compatible with electric drives and various mounting systems, functioning effectively within a storage temperature range of -25 to 60°C. Weighing 180g, it is suitable for diverse environments with a maximum ambient temperature of 60°C.

Features & Benefits


• IP40 protection class prevents dust ingress

• Operating temperature range accommodates diverse conditions

• Compatible with electric drives for efficient operation

• Transferable torque of 2Nm optimises performance

• Handles high humidity levels up to 95%

• Constructed from RoHS compliant materials for safety and sustainability

Applications


• Utilised with electric drives in automation systems

• Suited for use in industrial environments

• Effective in areas with fluctuating humidity

• Ideal for modular mounting systems to enhance flexibility

Can it operate in humid environments?


Yes, it functions effectively in relative humidity up to 95%.

Will it perform well in high temperatures?


Yes, it is rated for ambient temperatures up to 60°C.

Is it suitable for outdoor use?


No, it is intended for internal applications only.

Gerelateerde Links