Festo Electrical Linear Actuator 400 mm 356N 8061480 600mm/s
- RS-stocknr.:
- 181-6732
- Artikelnummer Distrelec:
- 301-70-292
- Fabrikantnummer:
- ELGC-BS-KF-32-400-8P
- Fabrikant:
- Festo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 724,68
(excl. BTW)
€ 876,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 724,68 |
| 5 + | € 695,69 |
*prijsindicatie
- RS-stocknr.:
- 181-6732
- Artikelnummer Distrelec:
- 301-70-292
- Fabrikantnummer:
- ELGC-BS-KF-32-400-8P
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Load | 356N | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 356N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 83.4g | |
| Model Number | 8061480 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Load 356N | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 356N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 83.4g | ||
Model Number 8061480 | ||
Festo ELGC-BS Series Electric Linear Actuator, 400mm Maximum Stroke Length, 356N Maximum Load - ELGC-BS-KF-32-400-8P, Numeric Part Number:8061480
This electric linear actuator is a micro linear actuator designed for precision applications requiring reliable and efficient movement. With a maximum stroke length of 400mm, it supports loads of up to 356N. The actuator features a robust construction, guided by a recirculating ball bearing guide, ensuring smooth operation and durability. It employs both servo and stepper motor technologies, delivering a remarkable no-load speed of 600mm/s while maintaining a consistent duty cycle of 100%. With an IP40 rating, it provides adequate protection in various industrial environments, making it a versatile choice for automation needs.
Features & Benefits
• High-speed performance with a maximum speed of 600mm/s
• Dual motor compatibility for enhanced functionality
• Compact design with a 400mm stroke length for flexible integration
• Exceptional load capacity supporting up to 356N for demanding tasks
• Integrated position detection using proximity switches for accuracy
• Designed for cleanroom applications with ISO Class 7 compliance
Applications
• Used for precise positioning in automated machinery
• Commonly integrated in the production of Li-ion batteries
• Ideal for robotics requiring high-speed linear movement
• Employed in testing and assembly lines for various components
What is the maximum load capacity this actuator can handle?
The actuator is capable of handling a maximum load of 356N, making it suitable for demanding lifting and positioning tasks.
How does the actuator ensure precision in movement?
Precision is maintained through integrated position detection, which utilises proximity switches and inductive sensors, ensuring accurate positioning during operation.
What types of environments is this actuator suitable for?
It is designed for commercial and industrial applications, including environments that require a cleanroom classification, specifically ISO Class 7.
What are the benefits of its dual motor compatibility?
The compatibility with both servo and stepper motors allows for versatile control options, catering to various application requirements and preferences.
Gerelateerde Links
- Festo Electrical Linear Actuator 300 mm 356N 8061479 600mm/s
- Festo Electrical Linear Actuator 200 mm 356N 8061478 600mm/s
- Festo ELGC-BS 600mm/s, 500 mm
- Festo ELGC-BS 600mm/s, 800 mm
- Festo Electrical Linear Actuator 400 mm 8061487 600mm/s
- Festo ELGC-BS 600mm/s, 600 mm
- Festo ELGC-BS 600mm/s, 500 mm
- Festo ELGC-BS 600mm/s, 100 mm