Festo Electrical Linear Actuator 300 mm 8061486 600mm/s
- RS-stocknr.:
- 181-6734
- Artikelnummer Distrelec:
- 301-70-298
- Fabrikantnummer:
- ELGC-BS-KF-45-300-10P
- Fabrikant:
- Festo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 665,02
(excl. BTW)
€ 804,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 665,02 |
| 5 + | € 638,42 |
*prijsindicatie
- RS-stocknr.:
- 181-6734
- Artikelnummer Distrelec:
- 301-70-298
- Fabrikantnummer:
- ELGC-BS-KF-45-300-10P
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Maximum Force | 600N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 220g | |
| Model Number | 8061486 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Maximum Force 600N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 220g | ||
Model Number 8061486 | ||
- Land van herkomst:
- DE
Festo ELGC-BS Series Electric Linear Actuator, 300mm Maximum Stroke Length, 880N Maximum Lifting Force - ELGC-BS-KF-45-300-10P, Numeric Part Number:8061486
This electric linear actuator is designed for precision automation in various industrial applications. With a maximum stroke length of 300mm, this micro linear actuator offers high-speed performance, reaching speeds of up to 600mm/s under no load. Engineered with a robust servomotor and stepper motor technology, it ensures effective movement and control in demanding environments.
Features & Benefits
• Achieves rapid movement with a maximum speed of 600mm/s
• Benefits from a 100% duty cycle for continuous operation
• Constructed with an IP40 rating for protection against dust
• Offers a high lifting force of up to 880N
• Features a recirculating ball bearing guide for smooth operation
• Provides excellent repetition accuracy at ±0.015mm
Applications
• Utilised in precision assembly lines requiring accurate movement
• Ideal for use in micro-positioning tasks within electronics assembly
• Commonly employed in automated machinery setups for improved efficiency
• Suitable for needing flexible assembly positions
What is the maximum acceleration this actuator can achieve during operation?
The actuator can reach a maximum acceleration of 15m/s², facilitating quick response times for time-sensitive applications.
How does this linear actuator handle load deflection?
It experiences a dynamic deflection of 0.05% of the axis length under load, ensuring minimal impact on performance during operation.
What environmental conditions can this actuator operate in?
It is designed to perform reliably within an ambient temperature range of 0°C to 50°C, making it suitable for various industrial settings.
Gerelateerde Links
- Festo ELGC-BS 600mm/s, 600 mm
- Festo ELGC-BS 600mm/s, 500 mm
- Festo ELGC-BS 600mm/s, 100 mm
- Festo Electrical Linear Actuator 400 mm 8061487 600mm/s
- Festo Electrical Linear Actuator 200 mm 8061485 600mm/s
- Festo Electrical Linear Actuator 300 mm 356N 8061479 600mm/s
- Festo ELGC-BS 600mm/s, 500 mm
- Festo ELGC-BS 600mm/s, 800 mm