Festo Electrical Linear Actuator 300 mm 5543N 8061500 1000mm/s
- RS-stocknr.:
- 181-6739
- Artikelnummer Distrelec:
- 301-70-313
- Fabrikantnummer:
- ELGC-BS-KF-80-300-16P
- Fabrikant:
- Festo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 787,82
(excl. BTW)
€ 953,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 787,82 |
| 5 + | € 756,30 |
*prijsindicatie
- RS-stocknr.:
- 181-6739
- Artikelnummer Distrelec:
- 301-70-313
- Fabrikantnummer:
- ELGC-BS-KF-80-300-16P
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Load | 5543N | |
| Maximum Speed | 1000mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Maximum Force | 5543N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 978g | |
| Standards/Approvals | RoHS | |
| Model Number | 8061500 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Load 5543N | ||
Maximum Speed 1000mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Maximum Force 5543N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 978g | ||
Standards/Approvals RoHS | ||
Model Number 8061500 | ||
Festo ELGC-BS Series Electric Linear Actuator, 300mm Maximum Stroke Length, 5543N Maximum Load - ELGC-BS-KF-80-300-16P, Numeric Part Number:8061500
This electric linear actuator is a compact micro linear actuator designed for precision applications. With a maximum stroke length of 300 mm, it efficiently delivers a powerful load capacity of 5543 N. This actuator is suitable for various industrial needs and operates seamlessly within ambient temperatures ranging from 0 °C to 50 °C, making it versatile for a range of environments.
Features & Benefits
• Achieves maximum speeds of 1000 mm/s under no load for enhanced productivity
• Built with servo and stepper motor technology for precise control
• Utilises a ball screw drive design ensuring high efficiency and reliability
• Features a high load capacity suitable for demanding applications
• IP40 rating ensures protection against solid objects for durability
• Repetition accuracy of ±0.01 mm promotes consistency in operation
Applications
• Utilised in automated assembly lines for component positioning
• Employed in robotics for precise motion control
• Suitable for in the production of lithium-ion batteries
• Effective in cleanroom environments, maintaining Class 7 standards
What is the maximum load capacity this actuator can handle?
It can support a substantial maximum load of 5543 N, making it suitable for heavy-duty applications.
How does the actuator ensure positional accuracy during operation?
Positional detection is facilitated through proximity switches and inductive sensors, ensuring accurate movement tracking.
What type of motor technology does this actuator use?
The actuator employs both servo motors and stepper motors, providing flexibility for various control methodologies.
What is the recommended storage temperature for this actuator?
The actuator can be stored within temperatures ranging from -20 °C to 60 °C, ensuring reliability in diverse conditions.
Can this actuator function in cleanroom environments?
Yes, it meets Class 7 cleanroom standards according to ISO 14644-1, making it ideal for sensitive applications.