Festo ELGS, 8083470 Electrical Linear Actuator, 0.25m/s, 100 mm
- RS-stocknr.:
- 203-9794
- Artikelnummer Distrelec:
- 301-86-887
- Fabrikantnummer:
- ELGS-BS-KF-45-100-10P-ST-M-H1-PLK-AA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.151,48
(excl. BTW)
€ 1.393,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.151,48 |
*prijsindicatie
- RS-stocknr.:
- 203-9794
- Artikelnummer Distrelec:
- 301-86-887
- Fabrikantnummer:
- ELGS-BS-KF-45-100-10P-ST-M-H1-PLK-AA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 0.25m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083470 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 0.25m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083470 | ||
- Land van herkomst:
- DE
Festo Electric Linear Actuator, Ball Screw Drive Type, 24V DC Operating Voltage - ELGS-BS-KF-45-100-10P-ST-M-H1-PLK-AA
Get industrial applications rolling along with this electric linear actuator from Festo. It uses a ball screw drive to convert rotary motion into linear motion, allowing your machine to push or pull an object with ease. Thanks to a maximum speed of 250mm/s, it wastes no time getting the job done. A small stroke length of 100mm makes it a good fit for setups where movement is needed across short distances. The unit automatically switches off in the event of overtemperature, so it won't be damaged if things get heated.
Features & Benefits
• IP40 rating means it's protected against tools and wires larger than 1mm
• LED indicator makes status monitoring a cinch
• Operating voltage of 24V DC for use in low-power applications
• Wide operating temperature range of 0°C to +50°C for use in demanding environments
Applications
• Aerospace engineering
• Automotive manufacturing
• Medical devices
What's the maximum load this actuator can handle?
This actuator can handle vertical loads of 5kg and horizontal loads of 10kg, so it's a reliable choice for moving lightweight objects.