Festo ELGS, 8083577 Electrical Linear Actuator, 1.3m/s, 1.5 m
- RS-stocknr.:
- 204-0027
- Artikelnummer Distrelec:
- 301-86-911
- Fabrikantnummer:
- ELGS-TB-KF-60-1500-ST-M-H1-PLK-AA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.357,70
(excl. BTW)
€ 1.642,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.357,70 |
*prijsindicatie
- RS-stocknr.:
- 204-0027
- Artikelnummer Distrelec:
- 301-86-911
- Fabrikantnummer:
- ELGS-TB-KF-60-1500-ST-M-H1-PLK-AA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Speed | 1.3m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083577 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Speed 1.3m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083577 | ||
- Land van herkomst:
- DE
Festo Electric Linear Actuator, 200N Maximum Load, 1.5m Maximum Stroke Length - ELGS-TB-KF-60-1500-ST-M-H1-PLK-AA
Need to automate simple back-and-forth or press-and-clamp motions in a flash? Turn to this electric linear actuator from Festo. It's powered by a stepper motor and a toothed belt, so slides up to a speedy 1.3m/s, making it up to five times faster than comparable ball-screw devices. Getting set up is a breeze, as the actuator, motor and servo drive are all integrated into a single unit. Using the buttons on the drive, you can manually set parameters such as speed, distance and force, so you don't need to worry about downloading additional software.
Features & Benefits
• Digital I/O and IO-Link technology support provide flexible communication with the controller
• Recirculating ball bearing guide keeps the slider safely on track
• Automatic end-position feedback ensures distance settings are precise
Applications
• Robotics systems
• Assembly lines
• Printing presses
• Packaging facilities
What load can this electric linear actuator move?
The slider can move a substantial maximum load of 200N and has a strong lifting force of 600N, for versatility.
Can I install the actuator in any position?
No, to work at its best, this toothed-belt model needs to be mounted horizontally.