FEIN F-IRON Cut 57 AS 150 mm Cordless Circular Saw 1300rpm, 2800 rpm
- RS-stocknr.:
- 126-719
- Fabrikantnummer:
- 71360462000
- Fabrikant:
- FEIN
Subtotaal (1 eenheid)*
€ 826,06
(excl. BTW)
€ 999,53
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 826,06 |
*prijsindicatie
- RS-stocknr.:
- 126-719
- Fabrikantnummer:
- 71360462000
- Fabrikant:
- FEIN
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
| Merk | FEIN | |
| Product Type | Cordless Circular Saw | |
| Speed | 1300rpm, 2800rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 150mm | |
| Cutting Depth | 57mm | |
| Overall Length | 287mm | |
| Number of Batteries | 2 | |
| Weight | 3.05kg | |
| Battery Voltage | 18V | |
| Series | F-IRON Cut 57 AS | |
| Battery Capacity | 8Ah | |
| Overall Height | 249mm | |
| Overall Width | 179mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk FEIN | ||
Product Type Cordless Circular Saw | ||
Speed 1300rpm, 2800rpm | ||
Motor Type Brushless | ||
Blade Diameter 150mm | ||
Cutting Depth 57mm | ||
Overall Length 287mm | ||
Number of Batteries 2 | ||
Weight 3.05kg | ||
Battery Voltage 18V | ||
Series F-IRON Cut 57 AS | ||
Battery Capacity 8Ah | ||
Overall Height 249mm | ||
Overall Width 179mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The FEIN Compact cordless circular saw for metal delivers powerful and precise cold cuts in sheet metals, pipes, and profiles, with a cutting depth of up to 57 mm. The set includes a battery starter kit with 2 x 8 Ah ProCORE batteries and a rapid charger.
Cold cuts for cuts with virtually no sparks or burrs
LED light is activated in advance by there lease switch
Safety hood closes in < 0.3 s even after 50 000cycles
Gerelateerde Links
- FEIN ABAS 18-63 AS
- FEIN ASAS 18-21 K AS 3050rpm
- FEIN ASAS 18-21 K AS Set 3050rpm
- FEIN AMM 500 PLUS AS AMM 500 Plus AS Cordless Multi-Cutter, Cordless
- FEIN AGSZ 18-280 BL AS Brushless 1.1 kW
- FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless
- FEIN AMM 700 MAX AS Cordless Multi-Cutter, Cordless
- FEIN CCG 18-125-7 AS 125 mm 8.0 Ah