DeWALT DCS365N-XJ Mitre Saw 184 mm
- RS-stocknr.:
- 172-998
- Fabrikantnummer:
- DCS365N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 703,15
(excl. BTW)
€ 850,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 703,15 |
*prijsindicatie
- RS-stocknr.:
- 172-998
- Fabrikantnummer:
- DCS365N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Mitre Saw | |
| Arbor Diameter | 16mm | |
| Blade Diameter | 184mm | |
| Battery Voltage | 18V | |
| Weight | 11.1kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Mitre Saw | ||
Arbor Diameter 16mm | ||
Blade Diameter 184mm | ||
Battery Voltage 18V | ||
Weight 11.1kg | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IT
The DeWALT 18V XR 184mm mitre saw bare unit is a versatile power tool designed for easy and accurate cutting of materials. With a stable aluminium base construction and horizontal rails for additional capacity, this saw provides precise mitre angles between 0 and 48° left and right. The double insulated DEWALT motor ensures maximum power in hard wood, making it a reliable tool for various cutting tasks.
Mitre and bevel angle detents for quick and easy set up
Aluminium base construction for stability and portability
Horizontal rails for increased cutting capacity
Accurate mitre angle adjustment system between 0 and 48°
Double insulated DEWALT motor with replaceable brushes for maximum power
Sound Pressure Uncertainty 2 dB(A) for reduced noise level
Battery Chemistry Li−Ion for long-lasting power