DeWALT 295 mm DWE397-QS 1.6 kW
- RS-stocknr.:
- 173-639
- Fabrikantnummer:
- DWE397-QS
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 697,23
(excl. BTW)
€ 843,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 697,23 |
*prijsindicatie
- RS-stocknr.:
- 173-639
- Fabrikantnummer:
- DWE397-QS
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Saw | |
| Power Rating | 1.6kW | |
| Overall Length | 775mm | |
| Cable Length | 4m | |
| Blade Length | 295mm | |
| Overall Height | 219mm | |
| Standards/Approvals | CE marked, Compliant With EN standards | |
| Stroke Length | 40mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Saw | ||
Power Rating 1.6kW | ||
Overall Length 775mm | ||
Cable Length 4m | ||
Blade Length 295mm | ||
Overall Height 219mm | ||
Standards/Approvals CE marked, Compliant With EN standards | ||
Stroke Length 40mm | ||
Vrijgesteld
- Land van herkomst:
- CZ
The DeWALT 430mm Alligator Saw boasts a quick and easy blade changing system, ergonomic design for superior handling, long life and durable saw blades running in opposite directions, and a dust-sealed gear case for increased durability. With a power input of 1700W, this corded saw is ideal for cutting Class 12 clay block (Poroton) with minimal downtime and fatigue.
Quick and easy blade changing system with on-board tool for less downtime
Ergonomic design with over moulded rear handle & bale handle for superior handling and less fatigue
Dust sealed gear case and bearings for increased durability
Two long life and durable saw blades running in opposite directions to prevent material movement while cutting
Powerful 1700W power input for efficient cutting